128x64 pixel graphic LCD module featuring STN transmissive display technology. Active area measures 47.99x27.83 mm, with integrated LED backlight for enhanced visibility. This module supports touchscreen functionality and operates within a temperature range of -20 °C to 70 °C, utilizing a 26-pin interface.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 128x64Pixels |
| Touchscreen | Yes |
| LCD Type | STN |
| Active Area | 47.99x27.83mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Pin Count | 26 |
| RoHS Version | 2002/95/EC |