Graphic Module STN Reflective 128x64Pixels 26-Pin
Electronic Assembly Gmbh EA DOGM128L-6 technical specifications.
| Pixel Format | 128x64Pixels |
| Touchscreen | Yes |
| LCD Type | STN |
| Active Area | 47.99x27.83mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Reflective |
| Pin Count | 26 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.