Graphic LCD module featuring a 128x64 pixel resolution and FSTN display technology. This transflective display offers a 47.99x27.83 mm active area and includes a touchscreen interface. Operates within a temperature range of -20 °C to 70 °C, with LED backlighting for enhanced visibility. The module utilizes a 26-pin interface for connectivity.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 128x64Pixels |
| Touchscreen | Yes |
| LCD Type | FSTN |
| Active Area | 47.99x27.83mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transflective |
| Pin Count | 26 |
| RoHS Version | 2002/95/EC |