Graphic Module STN Transmissive 132x32Pixels 24-Pin
Electronic Assembly Gmbh EA DOGM132B-5 technical specifications.
| Pixel Format | 132x32Pixels |
| Touchscreen | Yes |
| LCD Type | STN |
| Active Area | 48.17x13.27mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Pin Count | 24 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.