Graphic LCD module featuring a 132x32 pixel resolution and FSTN display technology. This transmissive module utilizes LED backlighting for enhanced visibility. It includes a touchscreen interface and operates within a temperature range of -20°C to 70°C. The active display area measures 48.17x13.27 mm, with a 24-pin interface for connectivity.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 132x32Pixels |
| Touchscreen | Yes |
| LCD Type | FSTN |
| Active Area | 48.17x13.27mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Pin Count | 24 |
| RoHS Version | 2002/95/EC |