102x64 pixel monochrome LCD display with white illumination. Features an 18-pin interface and operates within a temperature range of -20°C to 70°C. This versatile display offers clear visual output for various electronic applications.
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Color | White |
| Category | LCD Display |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pixel Format | 102x64Pixels |
| Pin Count | 18 |
| RoHS Version | 2002/95/EC |