Graphic Module FSTN Transmissive 160x104Pixels 22-Pin DIP
Electronic Assembly Gmbh EA DOGXL160S-7 technical specifications.
| Pixel Format | 160x104Pixels |
| Touchscreen | No |
| LCD Type | FSTN |
| Active Area | 69.265x42.833mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Pin Count | 22 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.