Graphic Module FSTN Transmissive 40-Pin
Checking distributor stock and pricing after the page loads.
| Touchscreen | Yes |
| LCD Type | FSTN |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Pin Count | 40 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |