This 160x104 FSTN LCD module features a touchscreen interface and LED backlight. It operates within a temperature range of -20 to 70 degrees Celsius. The module is housed in a 40-pin DIP package with dimensions of 81.5x67.5x13.6mm.
Checking distributor stock and pricing after the page loads.
| Touchscreen | Yes |
| Dot Pitch | 160x104mm |
| LCD Type | FSTN |
| Outline Dimensions | 81.5x67.5x13.6mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Pin Count | 40 |
| Package/Case | DIP Module |
| RoHS Version | 2002/95/EC |