Electronic Assembly Gmbh EA ELABEL20-A technical specifications.
| Touchscreen | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Pin Count | 20 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electronic Assembly Gmbh EA ELABEL20-A to view detailed technical specifications.
No datasheet is available for this part.