Graphic LCD module featuring a 132x32 pixel resolution. This display utilizes LED backlighting for enhanced visibility. Operating within a temperature range of -20°C to 70°C, it offers a 24-pin SMD package for surface-mount integration. The module does not incorporate touchscreen functionality.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 132x32Pixels |
| Touchscreen | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Pin Count | 24 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |