Cap Film 0.82uF 200V PC 10% (12.93 X 26.19mm) Axial Plastic Cylindrical Can (0.001%FR) 125°C
Electronic Concepts CFR05ARC824KS technical specifications.
| Capacitance | 0.82uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 12.93 X 26.19mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05ARC824KS to view detailed technical specifications.
No datasheet is available for this part.