This film capacitor has a capacitance of 1uF with a tolerance of 10% and is rated for 200VDC. It features a plastic cylindrical can construction and is mounted through a hole with an axial termination style. The operating temperature range is -55°C to 125°C, and it has a failure rate of S. The capacitor is constructed with a PC dielectric and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%.
Electronic Concepts CFR05AUC105KS technical specifications.
| Capacitance | 1uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 14.58 X 26.19mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05AUC105KS to view detailed technical specifications.
No datasheet is available for this part.