Cap Film 0.0039uF 400V PET 10% (4.75 X 13.46mm) Axial 85°C
Electronic Film Capacitors 32M3901K-4 technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.75 X 13.46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Film Capacitors 32M3901K-4 to view detailed technical specifications.
No datasheet is available for this part.