
Electroswitch 505Q-0032-S010 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Magnetic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 500 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 505Q-0032-S010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.