Electroswitch 700-16-16 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 700-16-16 to view detailed technical specifications.
No datasheet is available for this part.