This tubular coil from Electroswitch features a resistance of 6.5 ohms and a maximum power dissipation of 22 watts. It is designed for panel mount applications and has a diameter of 0.75 inch and a length of 1.5 inch. The coil is terminated with wire leads and has a weight of 3 ounces.
Electroswitch C12-241012DC-AY technical specifications.
| Coil Resistance | 6.5R |
| DC Resistance (DCR) | 6.5R |
| Diameter | 0.75inch |
| Length | 1.5inch |
| Max Power Dissipation | 22W |
| Mount | Panel |
| Primary Type | Tubular |
| Resistance | 6.5R |
| Series | C12-24 |
| Termination | Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C12-241012DC-AY to view detailed technical specifications.
No datasheet is available for this part.