
This 12V tubular coil has a resistance of 20.6 ohms and a maximum power dissipation of 7 watts. It is designed for panel mount applications and features wire leads for connections. The coil's diameter is 1.5 inches and it weighs 10 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C24-26C12DC-AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch C24-26C12DC-AY technical specifications.
| Coil Resistance | 20.6R |
| DC Resistance (DCR) | 20.6R |
| Diameter | 1.5inch |
| Max Power Dissipation | 7W |
| Mount | Panel |
| Primary Type | Tubular |
| Resistance | 20.6R |
| Series | C24-26 |
| Termination | Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 10oz |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C24-26C12DC-AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.