
The PA2008 is a 12-position, 3-deck, 1-pole panel mount shorting actuator with a mechanical life of 25,000 cycles. It has a maximum voltage rating of 28V DC and 115V AC. The actuator length is 47.6mm and it is terminated with solder. It is designed for use in applications where a shorting action is required.
Electroswitch PA2008 technical specifications.
| Actuator Length | 47.6mm |
| Contact Style | Shorting |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | 3P12T |
| RoHS | Not Compliant |
No datasheet is available for this part.