This 17-position SP17T relay from Electroswitch features a non-shorting contact style and a brass actuator material. It has a mechanical life of 25,000 cycles and can withstand a maximum voltage rating of 28V DC and 115V AC. The relay is panel mount and has a solder termination. It is designed for use in applications requiring a straight orientation and has a single deck with one pole per deck.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 47.63mm |
| Actuator Material | Brass |
| Contact Style | Non-Shorting |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 17 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SP17T |
| RoHS | Unconfirmed |