
This 4-deck 17-position shorting relay features a brass actuator and a maximum voltage rating of 28V DC and 115V AC. It has a mechanical life of 25,000 cycles and is designed for panel mount applications. The relay has a straight orientation and a solder termination.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 47.63mm |
| Actuator Material | Brass |
| Contact Style | Shorting |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 17 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | 4P17T |
| RoHS | Unconfirmed |
