This 11-position DPST relay features a shorting contact style and a mechanical life of 25000 cycles. It has a maximum voltage rating of 28V DC and 115V AC. The relay is designed for panel mount and has a termination of solder. It has two decks with one pole per deck and an actuator length of 25.4mm.
Electroswitch PS-102 technical specifications.
| Actuator Length | 25.4mm |
| Contact Style | Shorting |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DP11T |
| RoHS | Unconfirmed |
No datasheet is available for this part.