SWITCH, TOGGLE; Thread size: 1/4 x 40NS; Switch function type: DPDT; Current, contact @ contact voltage AC max: 5A;...
Eledis 1A21-NF5STSE-B technical specifications.
| Actuator Material | Brass |
| Contact Current Rating | 5A |
| Contact Material | Brass, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.