Sign in to ask questions about the Elenco AMFM108K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elenco AMFM108K technical specifications.
| Height | 1.25inch |
| Length | 11.75inch |
| Mount | Standard |
| Weight | 0.015lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Elenco AMFM108K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
