Elenco Diode/Transistor Tester Kit, Features: Checks transistor and diodes in circuit. Identifies NPN or PNP transistors. Checks all types, small or large power and identifies anode or cathode of diodes.
Elenco DT-100K technical specifications.
| Height | 3.5inch |
| Length | 8inch |
| Weight | 1.026lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.