
Elenco Substitution Box Kits, Resistor (10 Ohm-1 MegOhm), Features: Identifies or simulates proper resistance values
Elenco K-37 technical specifications.
| Height | 2inch |
| Length | 8inch |
| Mount | Box |
| Weight | 0.405lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
