Elenco Radio Controlled Car Kit, Requires: Four AA and one 9 V battery, Features: Seven remote functions, flashing top light and single channel operation, the remote control is included
Elenco RCC-7K technical specifications.
| Height | 3inch |
| Length | 12inch |
| Weight | 1.7864lb |
| Width | 9inch |
| RoHS | Not Compliant |
No datasheet is available for this part.