
Elesa Grey Aluminium Epoxy Resin Matte Handle, 374mm x 78mm x 38mm 350mm
Elesa-Clayton 37711 technical specifications.
| Package/Case | Epoxy |
| Color | Grey |
| Finish | Resin |
| Height | 78mm |
| Length | 374mm |
| Material | Aluminium |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.
