3/8IN BSP BLANKING PLUG
Checking distributor stock and pricing after the page loads.
Elesa-Clayton 58296 technical specifications.
| Length | 16mm |
| Material | Plastic, Glass fibre |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
No datasheet is available for this part.