1/2IN BSP OIL DRAIN PLUG
Elesa-Clayton 59978 technical specifications.
| Length | 18mm |
| Material | Polyamide, Glass fibre |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
Download the complete datasheet for Elesa-Clayton 59978 to view detailed technical specifications.
No datasheet is available for this part.