
Mechanical Counter Elesa CE.82199-rb, Revolution 5 digits Top Coming
Elesa-Clayton CE.82199-rb technical specifications.
| Motion | Revolution |
| Number of Digits | 5 |
| Direction Of Rotation | Top Coming |
| Shaft Speed Maximum | 1000rpm |
| Drive Shaft Diameter | 20mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
