Sign in to ask questions about the Elkay 1277 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elkay 1277 technical specifications.
| Current Rating | 16A |
| Height | 135mm |
| Insulation Material | Polyethylene |
| Material | Polyethylene |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Elkay 1277 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
