Cable, Flexible, OLFLEX 409 P, 18 AWG/3C, 1000V, UL AWM, cRU AWM FT1
Elkay 1311203 technical specifications.
| Connector Pitch | 10mm |
| Current Rating | 16A |
| Mount | Socket |
| Operating Supply Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Elkay 1311203 to view detailed technical specifications.
No datasheet is available for this part.