Sign in to ask questions about the Elkay 374A-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elkay 374A-1 technical specifications.
| Color | White |
| Current Rating | 16A |
| Max Supply Voltage (AC) | 240V |
| Number of Inputs | 3 |
| Operating Supply Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Elkay 374A-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
