Sign in to ask questions about the Elkay 376A-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elkay 376A-1 technical specifications.
| Color | White |
| Current Rating | 16A |
| Max Supply Voltage | 240V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| RoHS | Compliant |
Download the complete datasheet for Elkay 376A-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
