In-line connector; 5-9mm
Elkay 478-7543 technical specifications.
| Current Rating | 16A |
| Diameter | 37mm |
| Gender | Male, Female |
| Length | 140mm |
| Mount | Cable |
| Ratings | IP68 |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.