
LUCAS LBB722 Beacon, Rotating, Orange, Rotating, 24VDC, 143mm Dia., 163mm Height
Sign in to ask questions about the Elliott Lucas LBB722 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elliott Lucas LBB722 technical specifications.
| Color | Orange |
| Current Rating | 4.6A |
| Height | 163mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Bolt |
| Outside Diameter | 143mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Elliott Lucas LBB722 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
