Sign in to ask questions about the Elma 08-1264 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elma 08-1264 technical specifications.
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Elma 08-1264 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.