This incremental rotary encoder features a flat shaft style and digital square wave encoder signal. It operates at a maximum speed of 60 revolutions per minute and can withstand a maximum operating torque of 0.02 units. The encoder is designed for use in environments with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is mounted through a hole and has a right-angle body orientation.
Elma E33-CT310-N01R technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Max Operating Supply Voltage | 15VDC |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elma E33-CT310-N01R to view detailed technical specifications.
No datasheet is available for this part.