This incremental rotary encoder features a maximum operating speed of 60 revolutions per minute and a maximum operating torque of 0.015 units. It has a programmability of no and a mechanical life of 1,000,000 cycles. The encoder reading is incremental and the encoder signal is a digital square wave. It is designed for operation within a temperature range of -40 to 85°C and can be mounted through a hole.
Elma E33-CT350-N00R technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | No Shaft |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.015N.m |
| Max Operating Supply Voltage | 15VDC |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elma E33-CT350-N00R to view detailed technical specifications.
No datasheet is available for this part.