This absolute and incremental rotary encoder features a rotary motion with a maximum operating speed of 60 revolutions per minute and a maximum operating supply voltage of 15VDC. It has a gull wing terminal type and a flat shaft style. The encoder reading is incremental and the encoder signal is a digital square wave. The encoder code is quadrature and it is not indexed. The mechanical life is 1,000,000 cycles and it operates over a temperature range of -40 to 85 degrees Celsius. It is a surface mount device with a straight body orientation.
Elma E33-SN392-N03R technical specifications.
| Motion | Rotary |
| Terminal Type | Gull Wing |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Max Operating Supply Voltage | 15VDC |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elma E33-SN392-N03R to view detailed technical specifications.
No datasheet is available for this part.