This Elma rotary encoder is a mechanical device with a gull wing terminal type and flat shaft style. It features incremental encoder reading and digital square wave output. The encoder operates at a maximum speed of 60 revolutions per minute and has a maximum operating torque of 0.005 units. The device is designed for surface mount and has a straight body orientation. It is rated for operation between -40°C and 85°C and has a mechanical life of 1,000,000 cycles.
Elma E33-SN6A0-S01R technical specifications.
| Motion | Rotary |
| Terminal Type | Gull Wing |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.005N.m |
| Max Operating Supply Voltage | 15VDC |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elma E33-SN6A0-S01R to view detailed technical specifications.
No datasheet is available for this part.