This incremental rotary encoder is a through-hole mounted device with a maximum operating speed of 60 revolutions per minute. It features a digital square wave encoder signal and a quadrature encoder code. The device operates within a temperature range of -40°C to 85°C and is powered by a maximum supply voltage of 15VDC. The encoder is designed for use in applications where a high mechanical life of 1,000,000 cycles is required.
Elma E33-VN080-N03R technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Max Operating Supply Voltage | 15VDC |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elma E33-VN080-N03R to view detailed technical specifications.
No datasheet is available for this part.