The E33-VN312-N30R is a rotary encoder with incremental quadrature output and a maximum operating speed of 60 revolutions per minute. It features a flat shaft style and digital square wave encoder signal. The device is designed to operate within a temperature range of -40°C to 85°C and can withstand a maximum operating torque of 0.02 units. The encoder is mounted through a hole and has a programmability of no. It is suitable for use in applications with a maximum operating supply voltage of 15VDC.
Elma E33-VN312-N30R technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Max Operating Supply Voltage | 15VDC |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elma E33-VN312-N30R to view detailed technical specifications.
No datasheet is available for this part.