The E33-VN640-M00T is a rotary encoder with incremental digital square wave output and quadrature encoder code. It operates at a maximum speed of 60 revolutions per minute and has a maximum operating torque of 0.02 units. The encoder is programmable and has a mechanical life of 1,000,000 cycles. It is designed to operate within a temperature range of -40 to 85 degrees Celsius and is mounted through a hole. The encoder is a straight body type and has a PC pin terminal type.
Elma E33-VN640-M00T technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | No Shaft |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Max Operating Supply Voltage | 15VDC |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elma E33-VN640-M00T to view detailed technical specifications.
No datasheet is available for this part.