The Elma E37-CN0341-1 is an incremental rotary encoder with a maximum operating speed of 60 revolutions per minute and a maximum operating torque of 0.02 Newton-meters. It features a round shaft style and a digital square wave encoder signal. The encoder is programmable and has a mechanical life of 1,000,000 cycles. It is designed for operation in temperatures ranging from -40°C to 85°C and is mounted through a hole. The encoder is not indexed and has a quadrature encoder code.
Elma E37-CN0341-1 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elma E37-CN0341-1 to view detailed technical specifications.
No datasheet is available for this part.