This incremental rotary encoder features a round shaft and digital square wave output. It operates at a maximum speed of 60 revolutions per minute and has a mechanical life of 1,000,000 cycles. The encoder is mounted through a hole and has a right-angle body orientation. It is designed for use in applications with operating temperatures between -40 and 85°C.
Elma E37-CT0880-2 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elma E37-CT0880-2 to view detailed technical specifications.
No datasheet is available for this part.