The Elma E37-VT6682-1 is a rotary incremental encoder with a maximum operating speed of 60 revolutions per minute. It features a round shaft style and digital square wave encoder signal. The encoder reading is incremental and the encoder code is quadrature. The device is programmable and has a mechanical life of one million cycles. It operates within a temperature range of -40°C to 85°C and is mounted through a hole. The body orientation is straight.
Elma E37-VT6682-1 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elma E37-VT6682-1 to view detailed technical specifications.
No datasheet is available for this part.