Elmec Technology OF America FDD10005 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Prop. Delay@Nom-Sup | 10.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elmec Technology OF America FDD10005 to view detailed technical specifications.
No datasheet is available for this part.