The Elna DB Series capacitor features a radial termination and a tolerance of 80%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. This capacitor is available in a package quantity of 100 pieces and is not RoHS compliant.
Elna DB-5R5D105 technical specifications.
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | DB |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.
